TCXO Oscillators

 TCXO Oscillators
TCXO Oscillators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading TCXO Oscillator manufacturers including ABRACON, Analog Devices, ECS, Epson, IQD Frequency Products, SiTime & more.
More...

Please view our large selection of TCXO Oscillators below.
Results: 28 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11B Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-9006-1A 10.0Mhz 3.3V +/-1ppm -40C / +85C HCMOS
15Expected 18/08/2026
Min.: 1
Mult.: 1
Max.: 999

CFPT-9006-1A Cut Tape
ABRACON TCXO Oscillators XTAL OSC VCTCXO 20.0000MHZ LVCMO
30Expected 19/10/2026
Min.: 1
Mult.: 1

VCTCXO LVCMOS AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS
25Expected 24/08/2026
Min.: 1
Mult.: 1

TCXO 25 MHz 500 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 55 C + 95 C 7 mm 5 mm 1.9 mm AST3TQ Cut Tape
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 1.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad S
15 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 39 MHz 1.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 499Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C
1 404Expected 24/02/2027
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5156 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1 314Expected 29/09/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD
2 999Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 52 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 32.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
7 770Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel