ECS-TXO-2520-33-120-AN-TR

ECS
520-T2520-33-120-ANT
ECS-TXO-2520-33-120-AN-TR

Mfr.:

Description:
TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
12 MHz
2 PPM
15 pF
2.5 V
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm
2 mm
0.9 mm
AEC-Q200
ESC-TXO-2520
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 4.8 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 15,783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-2520 Miniature SMD HCMOS TCXO Oscillators

ECS Inc. ECS-TXO-2520 Miniature SMD HCMOS TCXO Oscillators are sub-miniature devices featuring 15pF typical HCMOS output. The components come in a 2.5mm x 2.0mm x 0.9mm ceramic package ideal for wireless and IoT applications where stability is critical. The ECS-TXO-2520 offers a 3.2MHz to 55MHz frequency range in a -10°C to +85°C temperature range and is RoHS compliant.

In Stock: 514

Stock:
514
Can Dispatch Immediately
On Order:
2 000
Expected 27/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
2,24 € 22,40 €
2,03 € 50,75 €
1,94 € 194,00 €
1,78 € 445,00 €
1,73 € 865,00 €
Full Reel (Order in multiples of 1000)
1,68 € 1 680,00 €
1,62 € 3 240,00 €
1,51 € 7 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.