15 pF TCXO Oscillators

Results: 1 053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 549In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 685In Stock
2 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 20.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 435In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 724In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 50.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 171In Stock
5 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 338In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 1 064In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ HCMOS 405In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 765In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24.57 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 615In Stock
1 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 18In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 417In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 622In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 680In Stock
1 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 36In Stock
2 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 773In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 746In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG-5511CA-95N 20.0000MB: TCXO MHZ 3.3V +/-0.28PPM -40 85C BULK 9In Stock
Min.: 1
Mult.: 1
TCXO 20 MHz 0.28 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm TG-5511CA Bulk
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 43In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SIT5000 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 453In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm SiT5000 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , + / - 0.1 ppm, 3.3V, 50.000000 MHz, LVCMOS, Output Enable, Bulk 1In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 50 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5346 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 1In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm x 1 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
SiTime SiT5000AI-GE-25E0-25.000000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm 344In Stock
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SiT5000 Reel, Cut Tape
SiTime SIT5000AI-2E-33N0-40.000000x
SiTime TCXO Oscillators 250In Stock
Min.: 250
Mult.: 250
TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm SIT5000