15 pF TCXO Oscillators

Results: 1 053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 746Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 10 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO
9 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS
93Expected 14/08/2026
Min.: 1
Mult.: 1

TCXO 10 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS
93Expected 31/08/2026
Min.: 1
Mult.: 1

TCXO 40 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS 25In Stock
Min.: 1
Mult.: 1

TCXO 10 MHz 50 PPB 15 pF 500 mV 2.5 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS 32In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 25.0MHz 3,3Volts -30C +85C
941Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators
998On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 22.5792 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 2.0 x 1.6 x 0.8mm
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5 313On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS
25Expected 07/08/2026
Min.: 1
Mult.: 1

TCXO 25 MHz 500 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 55 C + 95 C 7 mm 5 mm 1.9 mm AST3TQ Cut Tape
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 999Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
300Expected 25/08/2026
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1 524Expected 29/09/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
1 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 32.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators 25MHz 3.3V HCMOS 2.5ppm -30C +85C
7 998On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape