- 40 C TCXO Oscillators

Results: 5 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 2 647In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 16.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 1 059In Stock
Min.: 1
Mult.: 1
: 250

TCXO 16 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 16.000 MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 9 103In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 1 055In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , + / - 0.1 ppm, 3.3V, 50.000000 MHz, LVCMOS, Output Enable, Bulk 1In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 50 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5346 Bulk
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 57In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 206In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SIT5000 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 48MHz 5ppm 3.3V -40 to +85C 260In Stock
Min.: 1
Mult.: 1
: 250

TCXO 48 MHz 5 PPM LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm SiT5001 Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 250In Stock
Min.: 1
Mult.: 1
: 250

TCXO 48 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
SiTime TCXO Oscillators 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk 2In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm SiT5346 Bulk
ECS TCXO Oscillators 19.200 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm 698In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO SMD-4 19.2 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape, MouseReel
SiTime SiT9551AI-02B1A3310-312.500000
SiTime TCXO Oscillators 312.50 MHz Endura Ruggedized Ultra-low Jitter Differential XO 1In Stock
Min.: 1
Mult.: 1

TCXO PQFD-6 312.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm SiT9551 Bulk
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 404In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 955In Stock
Min.: 1
Mult.: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 698In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 765In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 528In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 1.0ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -40 - +85C 3.2x 2.5mm RoHS 558In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-3225MV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -40 - +85C 3.2 x 2.5mm 4-SMD 688In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel