TCXO Oscillators

Results: 5 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5In Stock
2 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 131In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 213In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 27 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 +85 C 3.2x2.5 mm 172In Stock
1 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-TXO32-S3 Reel, Cut Tape
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 +85 C 3.2x2.5 mm 15In Stock
2 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1 000

VCTCXO SMD-4 10 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape

Epson Timing TCXO Oscillators TG2520SMN 38.4000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 12In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

VCTCXO 38.4 MHz 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 19.2000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 92In Stock
250Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

TCXO 19.2 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 19.2000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 140In Stock
Min.: 1
Mult.: 1
: 250

TCXO 19.2 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 411In Stock
Min.: 1
Mult.: 1
: 250

TCXO 38.4 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 32.0000M-TCGNNMB: TCXO 1.7V 3.63V +/-0.5PPM-40 85C BULK 86In Stock
Min.: 1
Mult.: 1

TCXO 32 MHz 10 pF 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Bulk
Epson Timing TCXO Oscillators TCXO 3.3V +/-0.5PPM-40-85C 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 39 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG3225CEN 25.0000M-KFGNNAB: TCXO MHZ 3.3V +/-2.0PPM -40 85C BULK 123In Stock
Min.: 1
Mult.: 1

TCXO 25 MHz 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm TG3225CEN Bulk
SiTime TCXO Oscillators 200MHz 3.3V 5ppm -40C +85C 4In Stock
250Expected 25/03/2027
Min.: 1
Mult.: 1
: 250

VCTCXO 200 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm SiT5021 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 40In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SIT5000 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 453In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm SiT5000 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 1In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm x 1 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 746Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 10 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta
12 548Expected 24/09/2026
Min.: 1
Mult.: 1

TCXO SOIC-16 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C DS32KHZ Tube
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO
9 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V
849On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V
2 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
999Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel