SMD/SMT TCXO Oscillators

Results: 2 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2 358In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmX1.2mm +/-.05ppm 3 899In Stock
Min.: 1
Mult.: 1
: 4 000

1.65 mm x 1.25 mm x 0.55 mm 32 MHz 2 PPM 1.68 V 3.3 V Sine Wave - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V 605In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 997In Stock
Min.: 1
Mult.: 1

TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 998In Stock
Min.: 1
Mult.: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-13 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 1 019In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 3.2 x 2.5 x 1.2mm 627In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 815In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 873In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm x 1 mm 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.0 x 1.6 x 0.8mm 336In Stock
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 868In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 762In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 32MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 913In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 490In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 12MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 919In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 24MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1 284In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 677In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SOIC-16 DS32KHZSN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.000 MHZ 1.68V SMD 4 823In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO Oscillators 38.400 MHZ 1.68V SMD 757In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Min.: 1
Mult.: 1
: 600

TCXO 38.88 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-52 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 17In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm IQXT-210-48 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 8In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 10 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm IQXT-210-49 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Min.: 1
Mult.: 1
: 600

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-47 Reel, Cut Tape
ECS TCXO Oscillators 25.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SM 1 769In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad S 6 391In Stock
6 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel