HCMOS SMD/SMT TCXO Oscillators

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 1 835In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS 1 020In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.2880MHZ HCMOS 1 790In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS 1 028In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 2 869In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators 32.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 1 549In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 1 022In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 1 674In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V HCMOS 2.5ppm -30C +85C 1 520In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 1 291In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 514In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 685In Stock
2 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 20.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 425In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 719In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 50.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 167In Stock
5 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 338In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 673In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ HCMOS 405In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 755In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24.57 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 615In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 8In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50MHz 3.3V 2.5ppm -40C +85C 695In Stock
2 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ESC-TXO-2520 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 746Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 10 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel