HCMOS SMD/SMT TCXO Oscillators

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators
998On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 22.5792 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1 314Expected 29/09/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 32.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
7 770Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
300Expected 14/01/2027
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
100On Order
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
IQD TCXO Oscillators IQXT-314-13 16.3840MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCTCXO 16.384 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm IQXT-314-13 Reel
IQD TCXO Oscillators IQXT-314-15 10.0MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCTCXO 10 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm IQXT-314-15 Reel
IQD TCXO Oscillators IQXT-314-22 20.0MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCTCXO 20 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm IQXT-314-22 Reel
IQD TCXO Oscillators IQXT-314-26 32.7680MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCTCXO 32.768 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm IQXT-314-26 Reel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCXO 12 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

TCXO 16 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCXO 24 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel
IQD TCXO Oscillators IQXT-200-1-B HCMOS +/-0.28ppm -20 to 70C 3.3V 7.0 x 5.0 x 2.4 Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 600
: 600

TCXO 10 MHz 0.28 PPM 15 pF 3.13 V 3.47 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2.4 mm IQXT-200-1-B Reel
IQD TCXO Oscillators 10MHz 3.3V 10mA .50ppm 5% Non-Stocked
Min.: 1
Mult.: 1

TCXO 5 mm x 3.3 mm x 2.1 mm 10 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 12.8MHz 3.3V 10mA .50ppm 5% Non-Stocked
Min.: 1
Mult.: 1

TCXO 5 mm x 3.3 mm x 2.1 mm 12.8 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 19.2MHz 3.3V 10mA .50ppm 5% Non-Stocked
Min.: 1
Mult.: 1

TCXO 5 mm x 3.3 mm x 2.1 mm 19.2 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 600
: 600

TCXO 10 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-49 Reel