Cut Tape TCXO Oscillators

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing TG2520SMN 19.2000M-ECGNBM0
Epson Timing TCXO Oscillators TG2520SMN 19.2000M-ECGNBM0: VC-TCXO MHZ 1.8V +/-0.5PPM-40 85C NON O/EVc=0.9V 1K TR Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
Epson Timing TG2520SMN 30.0000M-MCGNNM0
Epson Timing TCXO Oscillators TG2520SMN 30.0000M-MCGNNM0: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E 1KTR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Epson Timing TG2016SMN 38.4000M-ECGNBM0
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNBM0: VC-TCXO 1.8V +/-0.5PPM -40 85C NON O/E Vc=0.9V 1K TR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

VCTCXO 38.4 MHz 10 pF 900 mV 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing TG2520SMN 40.0000M-ECGNBM3
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-ECGNBM3: VC-TCXO 1.8V +/-0.5PPM -40 85C NON O/E Vc=0.9V 250TR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Epson Timing TG-5006CG-16H 16.3680M6
Epson Timing TCXO Oscillators TG-5006CG-16H 16.3680M6: TCXO 2.8V +/-0.5PPM-30 85C 2K TR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 000

VCTCXO 16.368 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm TG5006 Reel, Cut Tape
Epson Timing TG2016SMN 16.3690M-ECGNNM0
Epson Timing TCXO Oscillators TG2016SMN 16.3690M-ECGNNM0: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 1K TR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000
TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TG-5021CE-38N 39.0000M3
Epson Timing TCXO Oscillators 38N 39.0MHz 2.5ppm -40C +85C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 250

VCTCXO 39 MHz 10 pF 2.3 V 3.6 V SMD/SMT - 30 C + 85 C TG-5021CE Reel, Cut Tape, MouseReel
CTS Electronic Components 532T30710DTT
CTS Electronic Components TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 30.720000MHz, +2.8V, 1.0ppm Stability, -30/+85 C, 1k/reel Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

532 Reel, Cut Tape
SiTime SIT1566AC-JV-XXE-32.768E
SiTime TCXO Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000
TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm SIT1566 Reel, Cut Tape
SiTime SiT1566AI-JE-XXE-32.768E
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 0.032768MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

TCXO LVCMOS - 40 C + 85 C SiT1566 Reel, Cut Tape
SiTime SiT5000AC-3E-33E0-19.440000X
SiTime TCXO Oscillators 19.44MHz 5ppm 3.3V -20C +70C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel, Cut Tape, MouseReel
SiTime SIT5000AC-GE-33E0-24.000000X
SiTime TCXO Oscillators 24MHz +/-5ppm 3.3V -20C to 70C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SIT5000 Reel, Cut Tape, MouseReel
SiTime SiT5000AIC2E-33E0-40.000000X
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 40MHz, OE, Fixed Frequency, SoftEdge, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel, Cut Tape
SiTime SiT5000AICGE-18E0-40.000X
SiTime TCXO Oscillators SITIME 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape, MouseReel
SiTime SIT5001AC-2E-25S0-32.000000X
SiTime TCXO Oscillators -20 to 70C, 3225, 5ppm, 2.5V, 32MHz, ST, Fixed Frequency, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

VCTCXO SIT5001 Reel, Cut Tape
SiTime SiT5000AC-8E-25E0-25.000000X
SiTime TCXO Oscillators -20 to 70C, 7050, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape
SiTime SiT5000AC-8E-33E0-25.000000X
SiTime TCXO Oscillators -20 to 70C, 7050, 5ppm, 3.3V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape
SiTime SiT5021AC-2BE-25E-125.000000X
SiTime TCXO Oscillators -20 to 70C, 3225, 5ppm, 2.5V, 125MHz, OE, No Pull, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 125 MHz 5 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm SiT5021 Reel, Cut Tape
SiTime SiT5021AI-1BE-33VM156.250000X
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 156.25MHz, VC, 25 PPM PR, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

VCTCXO LVPECL SiT5021 Reel, Cut Tape
SiTime SiT5156AI-FK-33E0-50.000000F
SiTime TCXO Oscillators SiT5156, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 50MHz, Output Enable, pull range, LVCMOS, 25 T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 25

TCXO LVCMOS Si5156 Reel, Cut Tape
SiTime SiT5356AI-FQ-33N0-25.000000F
SiTime TCXO Oscillators SiT5356, -40 to 85C, 5.0x3.2, 0.1ppm, 3.3V, 25MHz, No Connect, pull range, LVCMOS, 25 T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 25

TCXO 25 MHz 0.1 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5356 Reel, Cut Tape
SiTime SiT5000AC-8E-25E0-25.000000Y
SiTime TCXO Oscillators -20 to 70C, 7050, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

TCXO 5 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape
SiTime SiT5000AI-2E-33E0-25.000000X
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel, Cut Tape
Pletronics Inc. OEDA010-10.0M
Pletronics Inc. TCXO Oscillators Crystal OSC VCTCXO 10.0M CMOS Non-Stocked
Min.: 1
Mult.: 1
: 50

VCTCXO 10 MHz 100 PPB 10 pF 2.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.85 mm OeDA Reel, Cut Tape
Pletronics Inc. OeDA015-10.0M
Pletronics Inc. TCXO Oscillators Crystal OSC VCTCXO 10.0M Clipped SNWV Non-Stocked
Min.: 1
Mult.: 1
: 50

VCTCXO 10 MHz 100 PPB 10 pF 2.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.85 mm OeDA Reel, Cut Tape