SMD/SMT TCXO Oscillators

Results: 7 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 32.768kHz 3.3V ESR -40C +85C 709In Stock
3 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECX-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768khZ TCXO 3.0V 5 PPM -40 +85 3.28 X 2.5 2 151In Stock
1 000Expected 04/05/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V 2.5ppm -40C +85C 2 341In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 16 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24MHz 3.3V 2.5ppm -40C +85C 3 687In Stock
37 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C 4 043In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40MHz 3.3V 2.5ppm -40C +85C 3 608In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.5 x 2.0mm 4-SMD 2 194In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 10.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 1 964In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 25.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 6 601In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 1 708In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 990In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C 1 055In Stock
4 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 1 972In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V HCMOS 2.5ppm -30C +85C 3 998In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 1 835In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS 1 018In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.2880MHZ HCMOS 1 790In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS 1 028In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 2 869In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators 32.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 1 149In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 990In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ HCMOS 1 380In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 1 022In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V HCMOS 2.5ppm -30C +85C 1 634In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel