+ 85 C VCO Oscillators

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 14.42 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC632 Reel
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
: 100

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC732 Reel
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Reel
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Reel
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Reel
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Reel
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC507 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO, DIV/4, 8.58-10.2GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape