+ 85 C VCO Oscillators

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1030-1090MHz 3In Stock
15Expected 01/09/2026
Min.: 1
Mult.: 1

VCO 1.03 GHz to 1.09 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 200-500MHz 30In Stock
Min.: 5
Mult.: 5

VCO 200 MHz to 500 MHz 330 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 325-775MHz 23In Stock
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 800-1600MHz 10In Stock
Min.: 1
Mult.: 1

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 9.5 dBm - 10 dBc 30 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1650-2150MHz 10In Stock
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1900-2762MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2500MHz 13In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 434-452MHz 4In Stock
Min.: 1
Mult.: 1

VCO 434 MHz to 452 MHz 100 pF 1.5 VDC to 3.5 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1820-2100MHz 9In Stock
Min.: 1
Mult.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1220-1490MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.22 GHz to 1.49 GHz 100 pF 500 mVDC to 22 VDC 3.5 dBm - 15 dBc 20 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 393-428MHz 10In Stock
85Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 393 MHz to 428 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 6 dBm - 12 dBc 8 mA - 114 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 260-285MHz 20In Stock
Min.: 1
Mult.: 1

VCO 260 MHz to 285 MHz 150 pF 7.25 V 7.25 V 500 mVDC to 4.5 VDC 4.75 dBm - 15 dBc 25 mA - 110 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 954-980MHz 5In Stock
Min.: 1
Mult.: 1

VCO 954 MHz to 980 MHz 50 pF 5.25 V 5.25 V 300 mVDC to 3 VDC 0 dBm - 15 dBc 15 mA - 102 dBc/Hz 1 MHz/V 33 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 87In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Crystek Corporation VCO Oscillators 2620-2910MHz 1In Stock
Min.: 1
Mult.: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2400-2650MHz 1In Stock
5Expected 31/08/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1073-1086MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.073 GHz to 1.086 GHz 50 pF 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 25 mA - 115 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 193In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Crystek Corporation VCO Oscillators 3050-3400MHz 1In Stock
Min.: 1
Mult.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 24In Stock
Min.: 1
Mult.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape
Crystek Corporation VCO Oscillators 1300 to 2700 MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel


Crystek Corporation VCO Oscillators 16In Stock
180Expected 13/10/2026
Min.: 1
Mult.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators 4In Stock
45Expected 14/09/2026
Min.: 1
Mult.: 1
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 167In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz 80In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape