+ 85 C VCO Oscillators

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 13In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C HMC512 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz 5In Stock
500On Order
Min.: 1
Mult.: 1

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 23In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 224In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 222In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz 3In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 8In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.18-13.13GHz 27In Stock
Min.: 1
Mult.: 1

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 5In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape
Analog Devices VCO Oscillators upscreen for Space 2In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz 9In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 9In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 7In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 8In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
494Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
2 484On Order
Min.: 1
Mult.: 1
: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
2 277Expected 03/03/2027
Min.: 1
Mult.: 1
: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz
500Expected 16/11/2026
Min.: 1
Mult.: 1

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape