VCO Oscillators

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
: 100

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC732 Reel
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V HMC732 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
: 100

VCO QFN-24 - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V HMC733 Reel
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Reel
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Reel
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Reel
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624D Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Vltg controlled osci llator ALT 595-SN74 ALT 595-SN74LS624NSR Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628DR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 3.57 GHz to 4.58 GHz, Phase Noise -83 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 3.57 GHz to 4.58 GHz - 83 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 40 MHz to 100 MHz, Phase Noise -118 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 40 MHz to 100 MHz - 118 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 3 GHz to 3.5 GHz, Phase Noise -81 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 3 GHz to 3.5 GHz - 81 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 950 MHz to 1.1 GHz, Phase Noise -104 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 950 MHz to 1.1 GHz - 104 dBc Bag
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

VCO 4 GHz 3.135 V 3.465 V 0 VDC to 3.3 VDC 3 dBm - 20 dBc 1 MHz/V 6 MHz/V - 20 C + 70 C 7.62 mm 7.62 mm 4.44 mm CVCO33CC
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel
ROHM Semiconductor VCO Oscillators IMAGE SAMPL HI PERF VCO Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

VCO SSOP-B14 37 MHz to 65 MHz 500 mV 7 V 23 MHz/V 5 mm 4.4 mm 1.15 mm BU2373FV Reel
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC507 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V HMC510 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC534 Cut Tape