VCO Oscillators

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz 46In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Texas Instruments VCO Oscillators Voltage-Controlled O scillator 346In Stock
Min.: 1
Mult.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 27In Stock
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator 5In Stock
45Expected 12/10/2026
Min.: 1
Mult.: 1

0505 (1212 metric) 85 MHz 4.75 V 5.25 V 4.5 V 9 dBm - 6 dBc 25 mA 0.5 MHz/V 5 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 237In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 316In Stock
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 159In Stock
124Expected 24/08/2026
Min.: 1
Mult.: 1

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 98In Stock
300Expected 16/04/2027
Min.: 1
Mult.: 1
: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 150-200MHz 143In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output 63In Stock
500Expected 25/08/2026
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 39In Stock
Min.: 1
Mult.: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 272In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 208In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC511 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 136In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 270In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 124In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 149In Stock
500Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO 5In Stock
109Expected 10/12/2026
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 451In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 489In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1 743In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 1 130In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 485In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Crystek Corporation VCO Oscillators 110-150MHz 5In Stock
Min.: 1
Mult.: 1

VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33