VCO Oscillators

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 120-130MHz
55Expected 14/08/2026
Min.: 5
Mult.: 5

VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 13/10/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 535-560MHz
4Expected 24/08/2026
Min.: 1
Mult.: 1

VCO 535 MHz to 560 MHz 330 pF 200 mVDC to 4.7 VDC 1.5 dBm - 12 dBc 16 mA - 110 dBc/Hz 2 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1100-1200MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.2 GHz 47 pF 0 VDC to 5 VDC 2 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
55Expected 14/08/2026
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 100-200MHz
60Expected 13/10/2026
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 100-140MHz
20Expected 21/09/2026
Min.: 1
Mult.: 1

VCO 100 MHz to 140 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 110 dBc/Hz 2 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 350-460MHz
10Expected 14/08/2026
Min.: 1
Mult.: 1

VCO 350 MHz to 460 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 112 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 510-790MHz
5Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
1Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 2.7 GHz to 3.275 GHz 30 pF 5.25 V 5.25 V 0 VDC to 20 VDC 2 dBm - 22 dBc 25 mA - 96 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 305-345MHz
10Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 305 MHz to 345 MHz 250 pF 300 mVDC to 4.7 VDC 6.5 dBm - 15 dBc 13 mA - 111 dBc/Hz 2 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 600-660MHz
50On Order
Min.: 1
Mult.: 1

VCO 600 MHz to 660 MHz 220 pF 300 mVDC to 4.7 VDC 1 dBm - 15 dBc 10 mA - 105 dBc/Hz 2 MHz/V 22 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 830-970MHz
12Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1090-1145MHz
19Expected 21/08/2026
Min.: 1
Mult.: 1
: 5

VCO 1.09 GHz to 1.145 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape
Crystek Corporation VCO Oscillators 1487-1587MHz
2Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 600-880MHz
30On Order
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz
5Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 30 pF 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
10Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2700MHz
2Expected 28/09/2026
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.7 GHz 50 pF 4.75 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 12.5 MHz/V 140 MHz/V - 40 C + 75 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
3Expected 28/09/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz
8Expected 13/11/2026
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz
7Expected 13/11/2026
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape


Crystek Corporation VCO Oscillators
2Expected 07/09/2026
Min.: 1
Mult.: 1

VCSO 1.5 GHz 4.75 V 5.25 V 0 V to 5 V 8 dBm - 20 dBc 70 mA - 135 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914SXT
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 800 MHz to 1.6 GHz, Phase Noise -93 dBc/Hz 24Factory Stock Available
Min.: 1
Mult.: 1
VCO 800 MHz to 1.6 GHz - 93 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 2 GHz to 2.75 GHz, Phase Noise -86 dBc/Hz 5Factory Stock Available
Min.: 1
Mult.: 1
VCO 2 GHz to 2.75 GHz 10.75 VDC 11.25 VDC 0 VDC to 10 VDC 11 dBm -17 dBc - 86 dBc 6 MHz/V 170 MHz/V - 40 C + 85 C 4.45 mm 4.45 mm 1.91 mm Bag