SMD/SMT Reel VCO Oscillators

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
: 5

VCO 3 GHz to 3.1 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 12 VDC 5 dBm - 15 dBc 25 mA - 99 dBc/Hz 3 MHz/V 23 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
: 5

VCO 250 MHz to 450 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 12 mA - 96 dBc/Hz 8 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1160 Reel
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1161 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz Non-Stocked Lead-Time 31 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1162 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz Non-Stocked Lead-Time 31 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C HMC1163 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1164 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1165 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.18-13.13GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Reel
Analog Devices VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Reel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V HMC507 Reel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC508 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC513 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC515 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC534 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V HMC582 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V HMC586 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V HMC587 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 14.42 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC632 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel