Bulk SMD/SMT VCO Oscillators

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2200-2660MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.66 GHz 12 pF 8 V 8 V 500 mVDC to 14 VDC 5 dBm - 15 dBc 35 mA - 98 dBc/Hz 0.3 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2230-2430MHz -40C to 85C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 2.23 GHz to 2.43 GHz 33 pF 5 V 5 V 100 mVDC to 4.9 VDC 3 dBm - 15 dBc 32 mA - 103 dBc/Hz 1 MHz/V 60 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2275-2290MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 2.275 GHz to 2.29 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 2.5 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2370-2385MHz -30C to 70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.37 GHz to 2.385 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 4.5 dBm - 25 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2415MHz -30C to 70C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.415 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 4.5 dBm - 15 dBc 40 mA - 114 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2542-2662MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 2.542 GHz to 2.662 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 40 mA - 103 dBc/Hz 1.5 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3200-3200MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 3.2 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 12 dBc 30 mA - 112 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3901-4101MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 3.901 GHz to 4.101 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 20 dBc 40 mA - 97 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1000-2000MHz Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 9.75 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2900MHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.9 GHz 50 pF 4.75 V 5.25 V 4.75 VDC to 5.25 VDC 7 dBm - 10 dBc 30 mA - 87 dBc/Hz 10 MHz/V 100 MHz/V - 30 C + 60 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 0060-0110MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 4.75 V 5.25 V 500 mVDC to 10 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators 435-470MHz Non-Stocked
Min.: 45
Mult.: 5

VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1 GHz to 1.5 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4.5 dBm - 10 dBc 35 mA - 97 dBc/Hz 0.5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1440-1670MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1.44 GHz to 1.67 GHz 50 pF 500 mVDC to 4.5 VDC 6 dBm - 13 dBc 12 mA - 100 dBc/Hz 5 MHz/V 99 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.48 GHz to 1.6 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 6 dBm - 12 dBc 30 mA - 99 dBc/Hz 5 MHz/V 65 MHz/V - 30 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.05 GHz 22 pF 500 mVDC to 15.5 VDC 1 dBm - 10 dBc 30 mA - 101 dBc/Hz 0.5 MHz/V 36 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm 6 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1630-1665MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.63 GHz to 1.665 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 4 dBm - 20 dBc 25 mA - 102 dBc/Hz 1 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1640-1840MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.64 GHz to 1.84 GHz 50 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 18 mA - 101 dBc/Hz 1.5 MHz/V 85 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-1850MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 1.85 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 10 VDC 3 dBm - 12 dBc 25 mA - 105 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.05 GHz 50 pF 5.25 V 5.25 V 0 VDC to 20 VDC - 4 dBm - 15 dBc 25 mA - 105 dBc/Hz 0.5 MHz/V 25 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1690-2062MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.69 GHz to 2.062 GHz 15 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 4.5 dBm - 15 dBc 20 mA - 94 dBc/Hz 8 MHz/V 145 MHz/V 0 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1750-1810MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.75 GHz to 1.81 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 26 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1750-2150MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1.75 GHz to 2.15 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 25 mA - 93 dBc/Hz 1.5 MHz/V 91 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk