Bulk SMD/SMT VCO Oscillators

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1775-1845MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.775 GHz to 1.845 GHz 50 pF 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 16 mA - 105 dBc/Hz 2 MHz/V 22 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.8 GHz to 2.2 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 18 VDC - 3 dBm - 10 dBc 25 mA - 100 dBc/Hz 1 MHz/V 57 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1845-1877MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.845 GHz to 1.877 GHz 22 pF 300 mVDC to 4.7 VDC 6 dBm - 13 dBc 35 mA - 106 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1848-1852MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.848 GHz to 1.852 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 2 VDC 6 dBm - 15 dBc 35 mA - 106 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1896-1924MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.896 GHz to 1.924 GHz 47 pF 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 33 mA - 104 dBc/Hz 3 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1910-2010MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.91 GHz to 2.01 GHz 50 pF 300 mVDC to 4.7 VDC 3.5 dBm - 15 dBc 35 mA - 99 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1930-1990MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.93 GHz to 1.99 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 10 dBc 20 mA - 105 dBc/Hz 1 MHz/V 25 MHz/V - 40 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1930-2400MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.93 GHz to 2.4 GHz 27 pF 500 mVDC to 18 VDC 0 dBm - 15 dBc 35 mA - 100 dBc/Hz 1 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1935-2235MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VCO 1.935 GHz to 2.235 GHz 50 pF 500 mVDC to 9.5 VDC 8.5 dBm - 10 dBc 25 mA - 101 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1950-2070MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.07 GHz 30 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 18 mA - 98 dBc/Hz 1.5 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.15 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 25 mA - 96 dBc/Hz 1 MHz/V 72 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2050-2474MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.05 GHz to 2.474 GHz 47 pF 8.4 V 8.4 V 0 VDC to 16 VDC 4 dBm - 15 dBc 35 mA - 101 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2060-2300MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.06 GHz to 2.3 GHz 22 pF 0 VDC to 5 VDC 4.5 dBm - 15 dBc 33 mA - 100 dBc/Hz 2 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2074-2284MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.074 GHz to 2.284 GHz 22 pF 500 mVDC to 4.5 VDC 5 dBm - 20 dBc 27 mA - 100 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2110-2170MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.11 GHz to 2.17 GHz 22 pF 5.25 V 5.25 V 0 VDC to 5 VDC 3 dBm - 15 dBc 20 mA - 104 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2130-2220MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.13 GHz to 2.22 GHz 20 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 10 dBc 25 mA - 101 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2130-2360MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 2.13 GHz to 2.36 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 0 dBm - 12 dBc 25 mA - 100 dBc/Hz 3 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2250-2290MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.25 GHz to 2.29 GHz 82 pF 0 VDC to 5 VDC 6 dBm - 15 dBc 35 mA - 106 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2425-2820MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.425 GHz to 2.82 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 18 VDC 0 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2430-2585MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.43 GHz to 2.585 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 16 dBc 15 mA - 100 dBc/Hz 1.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2475-2900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.475 GHz to 2.9 GHz 47 pF 5.25 V 5.25 V 0 VDC to 16 VDC - 2.5 dBm - 15 dBc 28 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2490-2530MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.49 GHz to 2.53 GHz 22 pF 0 VDC to 5 VDC 6 dBm - 15 dBc 35 mA - 104 dBc/Hz 2 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2495-2625MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.495 GHz to 2.625 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 20 dBc 25 mA - 100 dBc/Hz 1 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2550-2570MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.55 GHz to 2.57 GHz 22 pF 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 30 mA - 105 dBc/Hz 2 MHz/V 12 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2560-2920MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.56 GHz to 2.92 GHz 22 pF 5.25 V 5.25 V 0 VDC to 18 VDC 0 dBm - 10 dBc 35 mA - 102 dBc/Hz 0.5 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk