Reel SMD/SMT VCO Oscillators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
2 277Expected 03/03/2027
Min.: 1
Mult.: 1
: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW
214Expected 13/10/2026
Min.: 1
Mult.: 1
: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
400Expected 24/08/2026
Min.: 1
Mult.: 1
: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz
500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz
415Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1090-1145MHz
19Expected 17/08/2026
Min.: 1
Mult.: 1
: 5

VCO 1.09 GHz to 1.145 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape
Skyworks Solutions, Inc. VCO Oscillators Differential/single-ended; Dual frequency VCXO; 0.2-3000 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
2.375 V 3.465 V 120 mA - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Reel
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
: 5

VCO 3 GHz to 3.1 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 12 VDC 5 dBm - 15 dBc 25 mA - 99 dBc/Hz 3 MHz/V 23 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
: 5

VCO 250 MHz to 450 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 12 mA - 96 dBc/Hz 8 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Crystek Corporation VCO Oscillators 430-480MHz -30C to 70C Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

VCO 430 MHz to 480 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 15 dBc 45 mA - 117 dBc/Hz 0.2 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC466 Reel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Reel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC508 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC513 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC515 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Reel
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 14.42 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC632 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel