SMD/SMT VCO Oscillators

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Red Box 0072-0076MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 72 MHz to 76 MHz 60 pF 3.135 V 3.465 V 300 mVDC to 3 VDC 0 dBm - 15 dBc 7 mA - 110 dBc/Hz 1 MHz/V 7 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0393-0428MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 393 MHz to 428 MHz 100 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 6 dBm - 12 dBc 8 mA - 114 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1165-1175MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.165 GHz to 1.175 GHz 47 pF 4.75 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 100 dBc/Hz 0.2 MHz/V 10 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
3 997Expected 20/11/2026
Min.: 1
Mult.: 1

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC466 Reel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Reel
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-24 7.8 GHz to 8.8 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C HMC506 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC508 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC513 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC515 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Reel
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 14.42 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC632 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100
: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel