VCO Oscillators

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 489In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1 743In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 1 130In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 485In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Crystek Corporation VCO Oscillators 400MHz-800MHz 32In Stock
30Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 800-1600MHz 65In Stock
Min.: 5
Mult.: 5

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1200-2300MHz 40In Stock
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 17In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1785-1900MHz 5In Stock
20Expected 26/10/2026
Min.: 5
Mult.: 5

VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 4100-4300MHz 3In Stock
Min.: 1
Mult.: 1

VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 60-110MHz 30In Stock
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 500 mVDC to 10.5 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 370-450MHz 40In Stock
Min.: 1
Mult.: 1

VCO 370 MHz to 450 MHz 220 pF 500 mVDC to 5 VDC 7 dBm - 4 dBc 15 mA - 110 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 55In Stock
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 27In Stock
Min.: 1
Mult.: 1

VCO 45 MHz to 70 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7 dBm - 10 dBc 22 mA - 115 dBc/Hz 0.5 MHz/V 4 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 400-800MHz 3In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 140-250MHz 7In Stock
20Expected 24/08/2026
Min.: 1
Mult.: 1

VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 4In Stock
5Expected 24/08/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.5 MHz/V 4 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 4In Stock
Min.: 1
Mult.: 1

VCO 2.974 GHz to 3.274 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 27 mA - 93 dBc/Hz 1.5 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 902-928MHz 5In Stock
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 100 pF 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 3In Stock
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 600-880MHz 15In Stock
15Expected 24/08/2026
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 4In Stock
30Expected 24/08/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3205-3317MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 3.205 GHz to 3.317 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 40 mA - 107 dBc/Hz 2 MHz/V 40 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk