VCO Oscillators

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz 401In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 462In Stock
Min.: 1
Mult.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz 497In Stock
Min.: 1
Mult.: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
onsemi VCO Oscillators BBG ECL Low PWR VCO 4 423In Stock
Min.: 1
Mult.: 1
Max.: 100

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 486In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1 065In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Crystek Corporation VCO Oscillators 1600-3200MHz 89In Stock
90Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1000-2000MHz 234In Stock
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz 242In Stock
Min.: 1
Mult.: 1

VCO QFN-32 14.25 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C HMC632 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 230In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3 172In Stock
Min.: 1
Mult.: 1
: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 50In Stock
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 262In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 484In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz 41In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz 46In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Crystek Corporation VCO Oscillators 3350-3500MHz 5In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1277-1433MHz -30C to 70C 1In Stock
Min.: 1
Mult.: 1

VCO 1.277 GHz to 1.433 GHz 47 pF 8 V 8 V 500 mVDC to 15 VDC 4.5 dBm - 20 dBc 25 mA - 115 dBc/Hz 0.2 MHz/V 14 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators 4267-4442MHz -40C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 4.267 GHz to 4.442 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C 1In Stock
5Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 510-770MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2100-2300MHz 10In Stock
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.3 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 18 dBc 25 mA - 97 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz 1In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 950-2050MHz 14In Stock
62On Order
Min.: 1
Mult.: 1

VCO 950 MHz to 2.05 GHz 500 pF 0 VDC to 15 VDC 2 dBm - 30 dBc 20 mA - 99 dBc/Hz 2 MHz/V 80 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk