SMD/SMT MouseReel VCXO Oscillators

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
TXC Corporation VCXO Oscillators 16.384MHz 50ppm 3.3Volt -40 to 85C 48In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14 35In Stock
268On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm Reel, Cut Tape, MouseReel
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K
960Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 27 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 20MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C
1 730Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm 347 Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 16.3840 MHz
986Expected 10/08/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 30 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm 357 Reel, Cut Tape, MouseReel

SiTime VCXO Oscillators 10ppm 50MHz 3.3V -40C to +85C
250Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

VCXO 50 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm SiT3808 Reel, Cut Tape, MouseReel
TXC Corporation VCXO Oscillators 10MHz 50ppm 3.3Volt -40 to 85C
1 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 10 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel, Cut Tape, MouseReel

Microchip Technology VCXO Oscillators 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO Non-Stocked
Min.: 1
Mult.: 1
: 2 500

VCXO SOP-8 PL500-15 Reel, Cut Tape, MouseReel
SiTime VCXO Oscillators 27MHz 2.5V -40C +85C 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

VCXO 27 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 0.75 mm 3.2 mm SiT3807 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 32 MHz 0C to +70C 25ppm CMOS Clock Oscillator Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

VCXO LCC-6 32 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.7 mm 5 mm VHA6 Reel, Cut Tape, MouseReel