0201 AEC-Q200 RF Inductors - SMD

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0201 6.2nH Tol 0.1nH AEC-Q200 55In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 16 6.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 6.8nH Tol 0.1nH AEC-Q200 14 918In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 16 6.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 7.5nH Tol 0.1nH AEC-Q200 13 630In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 16 5.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 8.2nH Tol 0.1nH AEC-Q200 2 530In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 3 % 250 mA 900 mOhms - 55 C + 125 C 16 5.4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.6nH Hi-Q AEC Q200 RF IND 158In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH Hi-Q AEC Q200 RF IND 5 835In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH Hi-Q AEC Q200 RF IND 11 890In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH Hi-Q AEC Q200 RF IND 1 159In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 250 mA 950 mOhms - 55 C + 125 C 14 4.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 15nH Hi-Q AEC Q200 RF IND 15 911In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH Hi-Q AEC Q200 RF IND 13 105In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 1.4 Ohms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q AEC Q200 RF IND 9 651In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q AEC Q200 RF IND 9 150In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.2nH Hi-Q AEC Q200 RF IND 7 475In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.2 nH 0.2 nH 800 mA 80 mOhms - 55 C + 125 C 14 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q AEC Q200 RF IND 13 995In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q AEC Q200 RF IND 12 053In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 3 250In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH Hi-Q AEC Q200 RF IND 4 444In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 24nH Hi-Q AEC Q200 RF IND 11 048In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q AEC Q200 RF IND 14 700In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.1nH Hi-Q AEC Q200 RF IND 15 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH Hi-Q AEC Q200 RF IND 11 995In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH Hi-Q AEC Q200 RF IND 17 468In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.4nH Hi-Q AEC Q200 RF IND 14 815In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q AEC Q200 RF IND 8 200In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 47nH Hi-Q AEC Q200 RF IND 23 799In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 47 nH 3 % 110 mA 2.9 Ohms - 55 C + 125 C 10 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel