0201 AEC-Q200 RF Inductors - SMD

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 22nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 24nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.7 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.1nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.1 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.1nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.1 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 600 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.2 nH 600 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.6nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.6nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.6nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel