1206 5 % RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 120.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 33 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 nH 1.000 A 70.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 3.3 nH 5 % 1 A 70 mOhms - 40 C + 125 C 20 6.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 1.000 A 140.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.670 A 560.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 220 nH 5 % 670 mA 560 mOhms - 40 C + 125 C 60 760 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.82 uH 0.400 A 1820.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 820 nH 5 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 10nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 12 nH 5 % 1 A 80 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 15 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 18 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 27nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 27 nH 5 % 1 A 110 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 33nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 33 nH 5 % 1 A 110 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 39nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 39 nH 5 % 1 A 120 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 47nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 47 nH 5 % 1 A 130 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 56nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 56 nH 5 % 1 A 140 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 68nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 68 nH 5 % 900 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 82nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 82 nH 5 % 900 mA 210 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 100nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 100 nH 5 % 850 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 120nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 120 nH 5 % 800 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 150nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 180nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 180 nH 5 % 700 mA 430 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 220 nH 5 % 670 mA 500 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 270nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 270 nH 5 % 630 mA 560 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 330nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 330 nH 5 % 590 mA 620 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 390nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 750 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 470nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms Standard Ceramic AEC-Q200 1206AS Reel