0.75 mm Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 1.0uH 689mohms 500mA PWR Multi Ferrite 12 983In Stock
Min.: 1
Mult.: 1
: 8 000

Power Inductor 0402 (1005 metric) Shielded 1 uH 20 % 500 mA 530 mOhms - 40 C + 125 C Standard 1 mm 0.5 mm 0.75 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 700mA, 1H, 390m 3 971In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 800mA, 0.47H, 286m 1 740In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 800 mA 220 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape