6.4 mm Power Inductors - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Industry Power Inductors - SMD 47uH 20% 190.0mOhm 2.4A AEC-Q200 1 868In Stock
Min.: 1
Mult.: 1
: 1 000

Power Choke Coil Shielded 47 uH 20 % 2.4 A 209 mOhms 3.3 A - 40 C + 150 C Standard 6.4 mm 6 m 4.8 mm Metal Composite PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 1.9uH 20% 19.8A AEC-Q200 6 719In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Choke Shielded 1.9 uH 20 % 19.8 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 0.47uH 20% 5.8mOhms 11.6A AEC-Q200 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Shielded 470 nH 20 % 4.07 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Magnetic PCC-M0603M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 22uH 20% 113mOhm 3.1A AEC-Q200 3 006In Stock
Min.: 1
Mult.: 1
: 1 000

Power Choke Coil 6.4 mm x 6 mm x 4.8 mm Shielded 22 uH 124.3 mOhms - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 6.8uH 20% 5.9A AEC-Q200 1 128In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Choke Shielded 6.8 uH 20 % 5.9 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 15uH 6.4x6x3mm,AEC-Q200 6 435In Stock
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 15 uH 20 % 3 A 109.12 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 1.0uH 6.4x6x3mm,AEC-Q200 4 271In Stock
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 1 uH 20 % 12.1 A 6.82 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 2.2uH 6.4x6x3mm,AEC-Q200 6 802In Stock
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 2.2 uH 20 % 7.9 A 15.95 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 6.8uH 6.4x6x3mm,AEC-Q200 7 485In Stock
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 6.8 uH 20 % 4.5 A 50.16 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 4.7uH 6.4x6x3mm,AEC-Q200 220In Stock
15 794On Order
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 4.7 uH 20 % 5.6 A 31.9 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 0.68uH 6.4x6x3mm,AEC-Q200 3 105In Stock
4 000Expected 03/02/2027
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 680 nH 20 % 13.2 A 5.72 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 15uH 20% 6.4x6x4.8 SMD 36In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

Power Choke Shielded 15 uH 20 % 4.2 A 70.18 mOhms 6.7 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 10uH 6.4x6x3mm,AEC-Q200
31 982On Order
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 10 uH 20 % 3.6 A 78.1 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200
17 927On Order
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 22 uH 20 % 2.7 A 140.8 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD Power Choke Coil AEC-Q200 33UH 20%
15 470Expected 06/10/2026
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 33 uH 20 % 1.7 A 226.6 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC Lo Pro 3.3uH 6.4x6x3mm,AEC-Q200
7 631Expected 15/12/2026
Min.: 1
Mult.: 1
: 4 000

Power Choke Shielded 3.3 uH 20 % 6.1 A 26.51 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 10uH 20% 6.4x6x4.8 SMD
16 475On Order
Min.: 1
Mult.: 1
: 1 000

Power Choke Shielded 10 uH 20 % 5.2 A 44.44 mOhms 8.1 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape
Panasonic Industry Power Inductors - SMD 3.30uH 20% 6.4x6x4.8 SMD
2 000Expected 31/05/2027
Min.: 1
Mult.: 1
: 1 000

Power Choke Shielded 3.3 uH 20 % 9.2 A 14.41 mOhms 12 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape
Panasonic Industry Power Inductors - SMD 4.70uH 20% 6.4x6x4.8 SMD
1 920On Order
Min.: 1
Mult.: 1
: 1 000

Power Choke Shielded 4.7 uH 20 % 7.3 A 22.77 mOhms 9.3 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 14uH 20% 7.9A AEC-Q200
1 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

High Power Choke Shielded 14 uH 20 % 7.9 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 2.2uH 20% 9.5mOhm 11.7A AECQ200
2 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

Shielded 2.2 uH 20 % 11.33 mOhms - 40 C + 170 C 6.4 mm 6 mm 4.8 mm Ferrous Alloy PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 5.6uH 20% 27.6mOhms 6.3A AEC-Q200
2 000Expected 13/01/2027
Min.: 1
Mult.: 1
: 1 000

Power Choke Coil Shielded 5.6 uH 20 % 30.36 mOhms - 40 C + 170 C 6.4 mm 6 mm 4.8 mm Ferrous Alloy PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 8.2uH 20% 35.1mOhm 5.6A AECQ200
2 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

Shielded 8.2 uH 20 % 38.61 mOhms - 40 C + 170 C 6.4 mm 6 mm 4.8 mm Ferrous Alloy PCC-M0648M-LE Reel, Cut Tape, MouseReel
Sumida CDRH5D14NP-100NC
Sumida Power Inductors - SMD 10uH 1.1A SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

6.4 mm x 6 mm Shielded 6.8 uH 30 % 1.3 A 148 mOhms - 40 C + 105 C Standard 6.4 mm 6 mm 1.5 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida CDRH5D14NP-120NC
Sumida Power Inductors - SMD 12uH 0.92A SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

6.4 mm x 6 mm Shielded 120 uH 30 % 1.1 A 210 mOhms - 40 C + 105 C Standard 6.4 mm 6 mm 1.5 mm Ferrite CDRH Reel, Cut Tape, MouseReel