8.6 mm Power Inductors - SMD

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 11.3A 14.5mOhms 1 069In Stock
Min.: 1
Mult.: 1
: 450

Power Choke 8.1 mm x 8 mm x 8.6 mm Shielded 6.8 uH 20 % 11.3 A 14.5 mOhms 14 A - 40 C + 125 C 20.64 MHz Standard 8.6 mm 8.1 mm 8 mm Composite AEC-Q200 XAL8080 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 8.7A 23.1mOhms 46In Stock
13 500On Order
Min.: 1
Mult.: 1
: 450

Power Choke 8.1 mm x 8 mm x 8.6 mm Shielded 10 uH 20 % 8.7 A 23.1 mOhms 10.9 A - 40 C + 125 C 15.63 MHz Standard 8.6 mm 8.1 mm 8 mm Composite AEC-Q200 XAL8080 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 21.5A 4.49mOhms 36In Stock
1 800On Order
Min.: 1
Mult.: 1
: 450

Power Choke 8.1 mm x 8 mm x 8.6 mm Shielded 2.2 uH 20 % 21.5 A 4.49 mOhms 24 A - 40 C + 125 C 36.73 MHz Standard 8.6 mm 8.1 mm 8 mm Composite AEC-Q200 XAL8080 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 3.8A 55.1mOhms 2 885In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 10 uH 20 % 3.8 A 55.1 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 5A 51.8 MOHM 987In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 10 uH 20 % 51.8 mOhms 7 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 1uH 16A 6 MOHM 1 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 1 uH 20 % 6 mOhms 21 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 22uH 4A 94.2 MOHM 995In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 22 uH 20 % 94.2 mOhms 6 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 33uH 3.1A 159 MOHM 964In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 33 uH 20 % 159 mOhms 3.2 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 4.7uH 8A 31 MOHM 965In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 4.7 uH 20 % 26 mOhms 13 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 0.47uH 23A 2.4 MOHM 990In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Inductor Shielded 470 nH 20 % 2.4 mOhms 40 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 22uH 3.3A 94.2mOhms 1 516In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 22 uH 20 % 3.3 A 94.2 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 8.7A 22.6mOhms 9In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 4.7 uH 20 % 8.7 A 22.6 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 14.8A 6.49mOhms 901In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1 uH 20 % 14.8 A 6.49 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47uH 25A 2.62mOhms
3 997Expected 19/08/2026
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 470 nH 20 % 25 A 2.62 mOhms 31.5 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33uH 29.5A 2.1 4mOhms 800Stock Available
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 330 nH 20 % 29.5 A 2.14 mOhms 36 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 1.5uH 15A 8 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMT Inductor Shielded 1.5 uH 20 % 8 mOhms 17 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 2.2uH 10A 10 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMT Inductor Shielded 2.2 uH 20 % 10 mOhms 14.5 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 3.3uH 11A 15 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMT Inductor Shielded 3.3 uH 20 % 15 mOhms 13.5 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 0.33uH 30A 1.4 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMT Inductor Shielded 330 nH 20 % 1.4 mOhms 49 A - 55 C + 155 C 8.6 mm 8 mm 3.8 mm Metal F1F2 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 6A 40 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

SMT Inductors Shielded 10 uH 20 % 40 mOhms 9 A - 55 C + 155 C 8.6 mm 8 mm 5.2 mm Metal F1F2 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 22uH 4A 70 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

SMT Inductors Shielded 22 uH 20 % 70 mOhms 7.2 A - 55 C + 155 C 8.6 mm 8 mm 5.2 mm Metal F1F2 Reel
ABRACON Power Inductors - SMD IND 1uH 13.7A 8.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1 uH 20 % 13.7 A 8.35 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 2.2uH 9A 20.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 2.2 uH 20 % 9 A 20.3 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 6.6A 34.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 4.7 uH 20 % 6.6 A 34.2 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 22uH 2.8A 132mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 22 uH 20 % 2.8 A 132 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel