5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 5.6 uH 20 % 19 A 19 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-L1 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked
Min.: 1
Mult.: 1

High Power Choke 5050 Shielded 1.5 uH 20 % 23 A 4.1 mOhms 48 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 15uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

5050 Shielded 15 uH 20 % 26 Ohms - 55 C + 125 C Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-5050EZ Reel
Vishay / Dale Power Inductors - SMD IHLP-5050EZ-11 22 20% ER E3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

High Power Choke 5050 Shielded 22 uH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP
Vishay / Dale Power Inductors - SMD .15uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 150 nH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 2.2 uH 20 % 17 A 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 5.6 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-11 10 20% ER E3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

High Power Choke 5050 Shielded 10 uH 20 % 15 mOhms - 55 C + 125 C 500 kHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP
Vishay / Dale Power Inductors - SMD IHLP-5050FD-1N 22 20% ER E3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

5050 Shielded 22 uH 20 % 22 A 3.5 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP
Vishay / Dale Power Inductors - SMD 12uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

High Power Choke 5050 Shielded 12 uH 20 % 6.9 A 20.33 mOhms - 55 C + 155 C Standard 13.767 mm 12.9 mm 6.4 mm Composite IHLP-51 Reel
Vishay / Dale Power Inductors - SMD 7.8uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 7.8 uH 20 % 8.5 A 13.48 mOhms - 55 C + 155 C Standard 13.767 mm 12.9 mm 6.4 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-014.720%ESE3 Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250

High Power Choke 5050 Shielded 4.7 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 6.5 mm Composite IHL
Vishay / Dale Power Inductors - SMD .4uH 20% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

High Power Choke 5050 Shielded 400 nH 20 % 64 A 1 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-01 Reel
Vishay / Dale Power Inductors - SMD 2.2uH 20% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

High Power Choke 5050 Shielded 2.2 uH 20 % 40 A 4.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-01 Reel
Bourns Power Inductors - SMD 12uH 20% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 12 uH 20 % 3 A 38 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 15 uH 20 % 42 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 150 uH 10 % 900 mA 320 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 180 uH 10 % 800 mA 330 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 27 uH 20 % 2 A 68 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 270 uH 10 % 650 mA 520 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 2.5 uH 20 % 6.2 A 16 mOhms - 40 C + 125 C 30 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 30% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 33 uH 15 % 1.9 A 90 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel