5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 50uH 15% SMD 1205 1 175In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 50 uH 15 % 1.5 A 200 mOhms 2.8 A - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5uH 20% SMD 1205 717In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5 uH 20 % 4 A 35 mOhms 8.2 A - 40 C + 125 C 20 21 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 805In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 3.3 A 35 mOhms - 40 C + 125 C 18 18 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 15% SMD 234In Stock
1 200Expected 11/01/2027
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 100 uH 15 % 1.1 A 220 mOhms - 40 C + 125 C 13 6 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1 194In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 300 mA 2.3 Ohms 540 mA - 40 C + 125 C 10 1.8 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 15% SMD 758In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 120 uH 15 % 1 A 260 mOhms 1.8 A - 40 C + 125 C 13 5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 584In Stock
600Expected 02/11/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 2.8 A 42 mOhms 5.1 A - 40 C + 125 C 19 16 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1 200In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 150 uH 10 % 900 mA 320 mOhms 1.6 A - 40 C + 125 C 13 5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 607In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 2.5 A 50 mOhms - 40 C + 125 C 19 14 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1 403In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 22 uH 20 % 2.3 A 62 mOhms - 40 C + 125 C 21 11 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1 800In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 220 uH 10 % 700 mA 460 mOhms - 40 C + 125 C 11 4 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1 025In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 27 uH 20 % 2 A 68 mOhms 3.7 A - 40 C + 125 C 21 10 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 858In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 650 mA 520 mOhms - 40 C + 125 C 11 3.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 610In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 2.5 uH 20 % 6.2 A 16 mOhms - 40 C + 125 C 19 30 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 15% SMD 111In Stock
600Expected 01/09/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 33 uH 15 % 1.9 A 90 mOhms - 40 C + 125 C 21 9 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 869In Stock
1 200Expected 23/11/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 600 mA 660 mOhms 1 A - 40 C + 125 C 11 3 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 15% SMD 920In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 47 uH 15 % 1.6 A 130 mOhms 2.5 A - 40 C + 125 C 22 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1206 884In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 470 uH 10 % 500 mA 970 mOhms - 40 C + 125 C 12 2.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 15% SMD 581In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 56 uH 15 % 1.45 A 155 mOhms - 40 C + 125 C 21 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5uH 20% SMD 158In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5 uH 20 % 4.7 A 22 mOhms 8.3 A - 40 C + 125 C 21 25 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 15% SMD 219In Stock
600Expected 30/09/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 15 % 1.3 A 170 mOhms - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 661In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 680 uH 10 % 400 mA 1.5 Ohms 700 mA - 40 C + 125 C 11 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 15% SMD 595In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 82 uH 15 % 1.2 A 185 mOhms - 40 C + 125 C 16 6 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 586In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 820 uH 10 % 350 mA 1.7 Ohms - 40 C + 125 C 10 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 1240 93In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 100 uH 10 % 1.25 A 300 mOhms 1.2 A - 40 C + 125 C 8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel