APSC Series Power Inductors - SMD

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 68 uH 20 % 120 mOhms 2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 680 uH 20 % 1.1 Ohms 550 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 6.4 uH 30 % 18 mOhms 6.4 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 82 uH 20 % 140 mOhms 1.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 820 uH 20 % 1.34 Ohms 500 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 600
: 600

12.5 mm x 12.5 mm x 6 mm Shielded 8.2 uH 30 % 20 mOhms 5.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 10 uH 20 % 22 mOhms 8.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 100 uH 20 % 170 mOhms 2.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 1 mH 20 % 1.66 Ohms 730 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 12 uH 20 % 30 mOhms 7.4 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 120 uH 20 % 190 mOhms 2.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 15 uH 20 % 34 mOhms 7.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 150 uH 20 % 250 mOhms 2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 18 uH 20 % 39.2 mOhms 6.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 180 uH 20 % 310 mOhms 1.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 22 uH 20 % 48 mOhms 5.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 220 uH 20 % 350 mOhms 1.7 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 27 uH 20 % 52 mOhms 5.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 270 uH 20 % 430 mOhms 1.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 33 uH 20 % 64.8 mOhms 4.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 330 uH 20 % 510 mOhms 1.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 39 uH 20 % 65 mOhms 3.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 390 uH 20 % 600 mOhms 1.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 3.5 uH 40 % 12.3 mOhms 13.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 500
: 500

12.5 mm x 12.5 mm x 8 mm Shielded 47 uH 20 % 100 mOhms 3.6 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel