12.8 mm Power Inductors - SMD

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-HCI 470nH 30A DCR=670mOhms AEC-Q200 799In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 470 nH 20 % 30 A 670 mOhms 25 A - 40 C + 155 C 100 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 6uH 12A DCR=8.4mOhms AEC-Q200 538In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 6 uH 20 % 12 A 8.4 mOhms 6 A - 40 C + 155 C 22 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 7.3uH 13A DCR=5.9mOhms AEC-Q200 798In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 7.3 uH 20 % 13 A 5.9 mOhms 5.5 A - 40 C + 155 C 28 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 9.8A 20 % 12.8x12.8mm SMD 763In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 1 uH 20 % 9.8 A 7 mOhms 15 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 1.7A 20 % 12.8x12.8mm SMD 1 492In Stock
Min.: 1
Mult.: 1
: 400

100 uH 20 % 1.7 A 165 mOhms Standard 12.8 mm 12.8 mm 8 mm B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 4.5A 20 % 12.8x12.8mm SMD 1 058In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 15 uH 20 % 4.5 A 27 mOhms 5.25 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 1.42A 20 % 12.8x12.8mm SMD 525In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 150 uH 20 % 1.42 A 225 mOhms 1.7 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 8A 20 % 12.8x12.8mm SMD 561In Stock
1 200Expected 14/09/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 2.2 uH 20 % 8 A 10 mOhms 11 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 3.6A 20 % 12.8x12.8mm SMD 542In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 22 uH 20 % 3.6 A 38 mOhms 4.25 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 1.16A 20 % 12.8x12.8mm SMD 629In Stock
800Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 220 uH 20 % 1.16 A 380 mOhms 1.35 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 0.95A 20 % 12.8x12.8mm SMD 1 258In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 330 uH 20 % 950 mA 600 mOhms 1.15 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.9uH 7.5A 20 % 12.8x12.8mm SMD 804In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 3.9 uH 20 % 7.5 A 12.5 mOhms 9.5 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 6.8A 20 % 12.8x12.8mm SMD 1 421In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 4.7 uH 20 % 6.8 A 14 mOhms 8.6 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 2.5A 20 % 12.8x12.8mm SMD 386In Stock
2 400Expected 15/10/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 47 uH 20 % 2.5 A 82 mOhms 3 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 0.8A 20 % 12.8x12.8mm SMD 843In Stock
Min.: 1
Mult.: 1
: 400

470 uH 20 % 800 mA 790 mOhms Standard 12.8 mm 12.8 mm 8 mm B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.6uH 6.7A 20 % 12.8x12.8mm SMD 15In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 5.6 uH 20 % 6.7 A 14.2 mOhms 8.4 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH 6.5A 20 % 12.8x12.8mm SMD 826In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 6.8 uH 20 % 6.5 A 18.5 mOhms 7.3 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 2.1A 20 % 12.8x12.8mm SMD 330In Stock
800Expected 05/10/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 68 uH 20 % 2.1 A 120 mOhms 2.45 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680uH 0.68A 20 % 12.8x12.8mm SMD 539In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 680 uH 20 % 680 mA 1.24 Ohms 780 mA - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
Pulse Electronics PA4309.105NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB 1 471In Stock
Min.: 1
Mult.: 1
: 500
Wirewound 12.8 mm x 12.8 mm x 7 mm Unshielded 1 mH 20 % 1.08 A 3.92 Ohms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 1.5uH 27A 3.5mm AEC-Q200 +/-20% 484In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 1.5 uH 20 % 27 A 3.3 mOhms 48 A - 55 C + 125 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 38A 3.5mm AEC-Q200 +/-20% 421In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 470 nH 20 % 38 A 1.1 mOhms 65 A - 55 C + 125 C 70 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD 100uH 1.3mA .16Ohm 242In Stock
Min.: 1
Mult.: 1
: 650

Power Inductor 100 uH 1.3 mA 160 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH Shielded 20% 40A 3.5mOhms 225In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 1 uH 20 % 24 A 3.5 mOhms 40 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.2uH 5.8A 20% SMD H C INDUCTOR 329In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 12.8 mm x 12.8 mm x 3.5 mm Shielded 3.2 uH 20 % 5.8 A 14.2 mOhms - 40 C + 100 C Standard 12.8 mm 12.8 mm 3.5 mm Ferrite CEP123 Reel, Cut Tape, MouseReel