APSC Series Power Inductors - SMD

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

7.5 mm x 7.5 mm x 4.6 mm Shielded 820 uH 20 % 6 Ohms 250 mA - 40 C + 125 C Standard 7.5 mm 7.5 mm 4.6 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 10 uH 20 % 59 mOhms 3.18 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 15 uH 20 % 91 mOhms 2.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 33 uH 20 % 202 mOhms 1.74 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 47 uH 20 % 299 mOhms 1.43 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 4.7 uH 30 % 30 mOhms 4.65 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 6.8 uH 30 % 35 mOhms 3.84 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 10 uH 20 % 40 mOhms 4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 100 uH 20 % 304 mOhms 1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 150 uH 20 % 506 mOhms 960 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 18 uH 20 % 75 mOhms 2.9 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 220 uH 20 % 690 mOhms 800 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 27 uH 20 % 96 mOhms 2.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 330 uH 20 % 1.09 Ohms 680 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 39 uH 20 % 120 mOhms 2.1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 3.8 uH 30 % 15 mOhms 6.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 47 uH 20 % 144 mOhms 1.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 470 uH 20 % 1.6 Ohms 600 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 4.7 uH 30 % 20 mOhms 5.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 56 uH 20 % 175 mOhms 1.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 560 uH 20 % 1.68 Ohms 500 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 5.2 uH 30 % 24 mOhms 5.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 5.6 uH 30 % 27 mOhms 5 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 68 uH 20 % 204 mOhms 1.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 6.8 uH 30 % 31 mOhms 5 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel