8912 Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
iNRCORE Power Inductors - SMD IND PWR 22UH 3.8A SDRI10X6 PBC 203In Stock
10,31 €
8,46 €
7,84 €
7,41 €
Min.: 1
Mult.: 1
Ruggedized 10.5 mm x 10.5 mm x 7.1 mm Unshielded 17.6 uH 11 A 16.5 mOhms 3.8 A - 55 C + 130 C Standard 10.5 mm 10.5 mm 7.1 mm PL89 Tube
iNRCORE Power Inductors - SMD IND PWR 22UH 3.8A SDRI10X6 PBC 169In Stock
7,84 €
6,42 €
5,96 €
5,65 €
Min.: 1
Mult.: 1
No
Ruggedized Unshielded 22 uH 6 Ohms Standard PL89 Tube
Wurth Elektronik Power Inductors - SMD WE-PD 27uH 1.27A DCR=210mOhms AEC-Q200 68In Stock
Cut Tape
2,23 €
1,99 €
1,85 €
1,78 €
1,70 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 1 000
Automotive Grade Shielded 27 uH 20 % 1.27 A 210 mOhms 1.35 A - 40 C + 125 C 16.7 MHz Standard 7.3 mm 7.3 mm 1.5 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 1.38A DCR=190mOhms AEC-Q200 1 844In Stock
Cut Tape
2,23 €
1,99 €
1,85 €
1,78 €
1,70 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 1 000
Automotive Grade 7.3 mm x 7.3 mm Shielded 22 uH 20 % 1.38 A 190 mOhms 1.4 A - 40 C + 125 C 18 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel