0.5 % RF Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Murata Electronics RF Inductors - SMD 1210 10uH AEC-Q200
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Chip Coil 1210 (3225 metric) 10 uH 0.5 % 325 mA 0.34 Ohms - 40 C + 125 C 35 35 MHz 3.2 mm 2.5 mm 2 mm LQH32NH_23 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 2.7 nH 0.5 % 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel