2.6 A Common Mode Chokes / Filters

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 812In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Through Hole 2 Channel 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For PowerLine 1.12mH 2.6A DCR=49.5mOhms 4 641In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount SMD/SMT 1 Channel 1.12 mH 3.1 kOhms 2.6 A 49.5 mOhms - 40 C + 125 C 13 mm 13 mm 5.6 mm Reel, Cut Tape, MouseReel AC Line Filters
TDK Common Mode Chokes / Filters 10mH 2.6A Vertical Core 1 773In Stock
Min.: 1
Mult.: 1

B82734R PCB Mount Radial 1 Channel 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
Murata Electronics Common Mode Chokes / Filters 244In Stock
1 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

DLW44 PCB Mount SMD/SMT 1 Channel 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X400UH 2.6A 561In Stock
Min.: 1
Mult.: 1

B82721A Horizontal Mount Through Hole 1 Channel 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters U CORE-CHOKE 1 091In Stock
Min.: 1
Mult.: 1

B82730U Vertical Mount Through Hole 2 Channel 330 uH - 30 %, + 50 % 2.6 A 60 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
Eaton Electronics Common Mode Chokes / Filters 41.5uH 2.6A 0.019ohms 1 534In Stock
Min.: 1
Mult.: 1
: 2 000

CMS PCB Mount SMD/SMT 1 Channel 41.5 uH 2.6 A 19 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductors Surface Mount
TE Connectivity / AMP MGDU5-00012-P
TE Connectivity / AMP Common Mode Chokes / Filters MGDU5-00012,US- L47Isat4.5Irms2.6 22In Stock
Min.: 1
Mult.: 1
: 250

MGD PCB Mount SMD/SMT 47 uH 20 % 2.6 A 86 mOhms - 40 C + 85 C 18.54 mm x 15.24 mm x 7.4 mm 18.54 mm 15.24 mm 7.4 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR-16.0mH at 2.6Arms TOROID/CMT908-V4 116In Stock
Min.: 1
Mult.: 1

CMT PCB Mount Through Hole 1 Channel 16 mH 10 % 2.6 A 160 mOhms - 40 C + 80 C 36.83 mm 20.32 mm 38.1 mm Common Mode Chokes Toroidal
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR-16.0mH at 2.6Arms ENCAP TOROID/CMT908-H4 31In Stock
Min.: 1
Mult.: 1

CMT PCB Mount Radial 1 Channel 16 mH 10 % 2.6 A 160 mOhms 36.83 mm 20.32 mm 15.24 mm Toroidal Chokes
TDK Common Mode Chokes / Filters 50VDC 50mOhm 2.6A 180mm
30 115On Order
Min.: 1
Mult.: 1
: 800

ACM PCB Mount SMD/SMT 2 Channel 600 nH 230 Ohms 2.6 A 50 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X10MH 2.6A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

B82734W PCB Mount Radial 1 Channel 10 mH - 30 %, + 50 % 2.6 A 130 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.6A 0.4mH 40mOhm Horizontal Choke Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500

RN PCB Mount Through Hole 1 Channel 400 uH - 30 %, + 50 % 2.6 A 40 mOhms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.6A 0.4mH 40mOhm Vertical Choke Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 400 uH - 30 %, + 50 % 2.6 A 40 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters U CORE-CHOKE 2x0.33mH 2.6A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

B82730G Horizontal Mount Radial 1 Channel 330 uH - 30 %, + 50 % 2.6 A 60 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X12MH 2.5A Non-Stocked
Min.: 800
Mult.: 800

B82734R PCB Mount Radial 1 Channel 53 uH - 30 %, + 50 % 2.6 A 130 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
Wurth Elektronik 7447011
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 130 uH 20% IR = 2.6A RDC = 0.085 Ohms Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WE-FI PCB Mount Radial 1 Channel 130 uH 20 % 2.6 A 85 mOhms - 40 C + 65 C 18.5 mm x 10.7 mm 10.7 mm Tray Toroidal Chokes Line Chokes
Wurth Elektronik 7447052
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 32 uH 20% IR = 2.6A RDC = 0.045 Ohms Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WE-FI PCB Mount Radial 1 Channel 32 uH 20 % 2.6 A 45 mOhms - 40 C + 65 C 10 mm x 6.6 mm 6.6 mm Tray Toroidal Chokes Line Chokes
Delevan Common Mode Chokes / Filters 500uH 10% .16ohm VertMnt Toroid Choke Non-Stocked
Min.: 100
Mult.: 100

PTHFR PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 800 kHz 12.06 mm 1.15 in Bulk Toroidal Power Chokes
Delevan Common Mode Chokes / Filters 500uH 10% .16ohm Hzn Mnt Toroid Choke Non-Stocked
Min.: 100
Mult.: 100

PTHFR-H PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 800 kHz 12.06 mm 1.15 in Bulk Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 500 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PTHFR-VM PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 700 kHz 30.73 mm 17.4 mm 31.75 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 500 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PTKMR-VM PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 30.73 mm 17.4 mm 31.75 mm Reel Power Inductors
Delevan Common Mode Chokes / Filters 500uH 10% .16ohm VertMnt Toroid Choke Non-Stocked
Min.: 100
Mult.: 100
No
PTHF PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 800 kHz 12.06 mm 1.15 in Bulk Toroidal Power Chokes
Delevan Common Mode Chokes / Filters 500uH 10% .16ohm Hzn Mnt Toroid Choke Non-Stocked
Min.: 100
Mult.: 100
No
PTHF-H PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 800 kHz 12.06 mm 1.15 in Bulk Toroidal Power Chokes
Delevan Common Mode Chokes / Filters 500uH 10% .16ohm VertMnt Toroid Choke Non-Stocked
Min.: 100
Mult.: 100
No
PTHF-VM PCB Mount Radial 1 Channel 500 uH 10 % 2.6 A 160 mOhms 700 kHz 30.73 mm 17.4 mm 31.75 mm Bulk Toroidal Power Chokes