0 C Common Mode Chokes / Filters

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1 452In Stock
Min.: 1
Mult.: 1
: 250

PE PCB Mount SMD/SMT 1 Channel 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 1 496In Stock
Min.: 1
Mult.: 1
: 1 500

PE-68624 PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
HALO Electronics Common Mode Chokes / Filters DIP CM MODE CHOKE Quad 1:1 75uH 248In Stock
Min.: 1
Mult.: 1

LD-CMR PCB Mount Radial 1 Channel 75 uH 500 mOhms 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm Tube Common Mode Filters Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters DIP CM MODE CHOKE Quad 1:1 100uH 248In Stock
Min.: 1
Mult.: 1
LD-CMR PCB Mount Radial 1 Channel 100 uH 650 mOhms 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm Tube Common Mode Filters Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin 348In Stock
Min.: 1
Mult.: 1
: 1 000

LG PCB Mount SMD/SMT 1 Channel 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Quad CMC Filters
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 629In Stock
Min.: 1
Mult.: 1

PE-68624 PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 737In Stock
Min.: 1
Mult.: 1

23Z104S PCB Mount SMD/SMT 1 Channel 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Tube Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 348In Stock
1 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 750

23Z104S PCB Mount SMD/SMT 1 Channel 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 24uH .3Ohms 65In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 1 Channel 24 uH 300 mOhms 0 C + 70 C 15.11 mm 12.2 mm 7.62 mm Tube Common Mode Chokes High Frequency
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 193In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1 Channel 47 mH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.49 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 374In Stock
1 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 500

PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm 68In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount SMD/SMT 1 Channel 4.7 mH 1 Ohms 0 C + 70 C 10.16 mm 8.76 mm 6.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 15In Stock
Min.: 1
Mult.: 1

PE-65857 PCB Mount SMD/SMT 1 Channel 22.5 uH 0.25 % 200 mOhms 0 C + 70 C 15.24 mm 12.07 mm 8.54 mm Tube Common Mode Chokes Common Mode Choke for Telecom
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms 204In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1 Channel 100 uH 600 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms 23In Stock
Min.: 1
Mult.: 1

PE-68627 PCB Mount SMD/SMT 1 Channel 24 uH 250 mOhms 0 C + 70 C 9.02 mm 8.76 mm 5.26 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 36uH .35Ohms 236In Stock
1 200Expected 14/12/2026
Min.: 1
Mult.: 1

PE-69011 PCB Mount SMD/SMT 1 Channel 36 uH 1.5 kOhms 350 mOhms 0 C + 70 C 12.7 mm 10.67 mm 5.08 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 20uH .04Ohms 61In Stock
Min.: 1
Mult.: 1

R0003 PCB Mount SMD/SMT 1 Channel 20 uH 400 mOhms 0 C + 70 C DIP-6 6.6 mm 9.14 mm 2.5 mm Tube Common Mode Chokes Common Mode Choke
Pulse Electronics T8116NLT
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 470uH .3Ohms LwPrfl 84In Stock
Min.: 1
Mult.: 1
: 1 600

PCB Mount SMD/SMT 2 Channel 470 uH 800 Ohms - 30 %, + 50 % 300 mOhms 0 C + 70 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD ISDN S-Interface 4700uH 1Ohm 2-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Mount Through Hole 1 Ohms 0 C + 70 C 14.17 mm 14.17 mm 10.16 mm Tube Common Mode Chokes
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin Non-Stocked Lead-Time 28 Weeks
Min.: 520
Mult.: 40

LG PCB Mount SMD/SMT 1 Channel 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

LG PCB Mount SMD/SMT 1 Channel 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Reel Common Mode Chokes Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin Non-Stocked
Min.: 520
Mult.: 40

LG PCB Mount SMD/SMT 1 Channel 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Quad CMC Filters
Pulse Electronics T8116NL
Pulse Electronics Common Mode Chokes / Filters CHOKE EMI 2-W, 0.47 MH, SHASTA SMT TU, NPB Non-Stocked Lead-Time 8 Weeks
Min.: 1 800
Mult.: 75

PCB Mount SMD/SMT 2 Channel 470 uH 800 Ohms 700 mA 300 mOhms 0 C + 70 C 8.9 mm 3.9 mm Tube Common Mode Chokes
HALO Electronics Common Mode Chokes / Filters DIL CM MODE CHOKE LIU side 1:1 16uH Non-Stocked
Min.: 1
Mult.: 1

LD-CMR PCB Mount Radial 1 Channel 16 uH 250 mOhms 0 C + 70 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters Dual 1:1 CMC Filters
HALO Electronics Common Mode Chokes / Filters DIL CM MODE CHOKE LIU side 1:1 24uH Non-Stocked
Min.: 1
Mult.: 1

LD-CMR PCB Mount Radial 1 Channel 24 uH 0 C + 70 C DIL-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters Dual 1:1 CMC Filters