1 mm Common Mode Chokes / Filters

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11 011In Stock
Min.: 1
Mult.: 1
: 2 000

CM PCB Mount SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 49 166In Stock
Min.: 1
Mult.: 1
: 2 000

BWCU PCB Mount SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 29 732In Stock
Min.: 1
Mult.: 1
: 4 000

MCZ-DH PCB Mount SMD/SMT 1 Channel 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 0.245nH 300mA DCR=2.5Ohms 797In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CCMF PCB Mount SMD/SMT 1 Channel 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters Ceramic Common Mode Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450mHz 30 dB min 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CCMF PCB Mount SMD/SMT 1 Channel 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
Panasonic Industry Common Mode Chokes / Filters 2 Mode Noise Filter High Current Type 8 090In Stock
Min.: 1
Mult.: 1
: 5 000

EXC24C PCB Mount SMD/SMT 220 Ohms 25 % 350 mA 400 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters 2 Mode Noise Filter
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1 925In Stock
Min.: 1
Mult.: 1
: 3 000

ACMS-1210U3 PCB Mount SMD/SMT 1 Channel 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 1210 5V DCR=1.125ohm AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

DLM11C_HH2 PCB Mount SMD/SMT 12 Ohms 100 mA 900 mOhms - 55 C + 125 C 1.25 mm 1 mm Reel, Cut Tape Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 200ohms 60mA AEC-Q200 4 046In Stock
Min.: 1
Mult.: 1
: 4 000

DLM11CN_HH2 PCB Mount SMD/SMT 200 Ohms 25 % 60 mA 3.8 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 45ohms 100mA AEC-Q200 3 370In Stock
Min.: 1
Mult.: 1
: 4 000

DLM11CN_HH2 PCB Mount SMD/SMT 45 Ohms 25 % 100 mA 2 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
TDK Common Mode Chokes / Filters CMF for auto,200ohm,0.1A,-55-125C 7 975In Stock
Min.: 1
Mult.: 1
: 4 000

KCZ-AH PCB Mount SMD/SMT 1 Channel 200 Ohms 25 % 100 mA 4 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Common Mode Chokes / Filters CMF for auto,300ohm,0.1A,-55-125C 6 612In Stock
Min.: 1
Mult.: 1
: 4 000

KCZ-AH PCB Mount SMD/SMT 1 Channel 300 Ohms 25 % 100 mA 4.5 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Common Mode Chokes / Filters 5VDC 90Ohms 100mA AEC-Q200 41 654In Stock
32 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4 000

MCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 1211 80ohm 25% 100mA 5VDC AEC-Q200 11 645In Stock
Min.: 1
Mult.: 1
: 4 000

MCZ-DH PCB Mount SMD/SMT 1 Channel 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 105 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 117 603In Stock
Min.: 1
Mult.: 1
: 4 000

KCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 19 450In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7 864In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Panasonic Industry Common Mode Chokes / Filters 0504 common mode noise filter, 50 ohm 9 303In Stock
Min.: 1
Mult.: 1
: 5 000

EXC-24CH PCB Mount SMD/SMT 1 Channel 50 Ohms 25 % 1.5 Ohms - 40 C + 85 C 0504 (1201 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Panasonic Industry Common Mode Chokes / Filters 0504 common mode noise filter, 90 ohm
29 924Expected 25/12/2026
Min.: 1
Mult.: 1
: 5 000

EXC-24CH PCB Mount SMD/SMT 1 Channel 90 Ohms 20 % 2.5 Ohms - 40 C + 85 C 0504 (1201 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210 205 814In Stock
114 450Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

LCFE PCB Mount SMD/SMT 2 Channel 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Panasonic Industry Common Mode Chokes / Filters COM MODE 90Ohms NOISE FILTER 216 358In Stock
170 000On Order
Min.: 1
Mult.: 1
: 5 000

EXC PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 160 mA 1.75 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0504 500mA 90Ohm 100mHz AECQ200 28 653In Stock
Min.: 1
Mult.: 1
: 3 000

WE-CNSW PCB Mount SMD/SMT 1 Channel 170 nH 90 Ohms 25 % 500 mA 270 mOhms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 5VDC 36Ohms 200mA AEC-Q200 7 346In Stock
Min.: 1
Mult.: 1
: 4 000

MCZ-AH PCB Mount SMD/SMT 1 Channel 36 Ohms 25 % 200 mA 1 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Common Mode Chokes / Filters 2 Mode Noise Filter High Current Type 6 865In Stock
Min.: 1
Mult.: 1
: 5 000

EXC24C PCB Mount SMD/SMT 120 Ohms 25 % 500 mA 300 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters 2 Mode Noise Filter