3.8 mm Common Mode Chokes / Filters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 100 OHM 14A 80VDC SHD SMD 474In Stock
1 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 830 nH 14 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 140 OHM 9A 80VDC SHD SMD 718In Stock
1 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 1.3 uH 9 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 300 OHM 5A 80VDC SHD SMD 711In Stock
1 500Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 2.5 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 3000 OHM 1.5A 80VDC SHD SMD 1 233In Stock
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 18.2 uH 1.5 A 50 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 500 OHM 5A 80VDC SHD SMD 1 326In Stock
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 2.9 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 700 OHM 4A 80VDC SHD SMD 481In Stock
1 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 4.6 uH 4 A 15 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 70 OHM 15A 80VDC SHD SMD 86In Stock
1 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 830 nH 15 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 1020 OHM 3A 80VDC SHD SMD
4 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 500

SRF7038A PCB Mount SMD/SMT 1 Channel 6.3 uH 3 A 17 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade