5.8 mm Common Mode Chokes / Filters

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Bourns Common Mode Chokes / Filters 100 UH 50% .50A 1 152In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 100 uH 700 Ohms 50 % 500 mA 100 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 1 MH 50% .50A 2 174In Stock
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 1 mH 2.8 kOhms 50 % 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 11 UH 50% .50A 489In Stock
1 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 11 uH 300 Ohms 50 % 500 mA 120 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 25 UH 50% .50A 1 695In Stock
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 25 uH 700 Ohms 50 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 470 UH 50% .50A 313In Stock
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 470 uH 2 kOhms 50 % 500 mA 280 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 51 UH 50% .50A 195In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 51 uH 1.5 kOhms 50 % 500 mA 300 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 4.7 MH 50% .20A
4 154On Order
Min.: 1
Mult.: 1
: 1 500

DR334A PCB Mount SMD/SMT 1 Channel 4.7 mH 6 kOhms 50 % 200 mA 700 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel