Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3 235In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1 377In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 22uH 20% 0.6 A 2500mOhm 3 964In Stock
Min.: 1
Mult.: 1
: 2 000

WE-MTCI 22 uH, 198 uH 20 % 600 mA 1 Ohms, 2.5 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bel Signal Transformer Coupled Inductors Choke 17In Stock
Min.: 1
Mult.: 1

300 uH 1.2 mH 25 A/50 A 12 mOhms, 3 mOhms 98.3 mm 85.7 mm 85.7 mm
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3 120In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1 805In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 2.2uH 2.5A 72mOhms 1 203In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 2.5 A 72 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280 AEC-Q200 1 264In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 1uH 2.9A 45mOhms 4 560In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 2.9 A 45 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 22uH 20% 2.2A 906In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 22 uH 20 % 2.2 A 160 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260 17 358In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 6.8uH 0.110Ohm Strt 1 495In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 6.8 uH 6.8 uH 20 % 1.2 A 135 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 4.7uH 20% 6.2A 1 018In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 4.7 uH 20 % 6.2 A 29 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 480mA 1.55Ohms 1 916In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 18 uH 20 % 480 mA 1.55 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms 730In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 220 uH 20 % 150 mA 18.56 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.63A 530mOhms 194In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 6.8 uH 20 % 1.63 A 530 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 565mOhms 1 135In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 33 uH 20 % 565 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 1.13Ohms 439In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 68 uH 20 % 1.13 Ohms 4.8 mm 4.8 mm 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 3.46A 60mOhms AECQ2 21In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

MSD1260T 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 1.23A 476mOhms AECQ2 495In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 4.24A 40mOhms AECQ2 351In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms 439In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

MSD1278 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 89In Stock
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 144In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel