Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD 902In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 100 uH 406.4 uH 20 % 400 mA, 800 mA 573.6 mOhms, 2.2944 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 965In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 1 mH 4.036 mH 20 % 120 mA, 240 mA 5.184 Ohms, 20.736 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD 891In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 22 uH 86.92 uH 20 % 900 mA, 1.8 A 127.2 mOhms, 508.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 220uH SMD 964In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 220 uH 908 uH 20 % 300 mA, 500 mA 1.2192 Ohms, 4.8768 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD 980In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 2.2 uH 7.94 uH 30 % 2.3 A, 4.7 A 20.4 mOhms, 81.6 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD 960In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 470 uH 1.861 mH 20 % 200 mA, 400 mA 2.652 Ohms, 10.608 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 4.7uH SMD 980In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 4.7 uH 20.73 uH 30 % 1.7 A, 3.3 A 35.4 mOhms, 141.6 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD 925In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 68 uH 278.7 uH 20 % 500 mA, 1 A 405.6 mOhms, 1.6224 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, .8uH SMD 995In Stock
Min.: 1
Mult.: 1
: 1 000

IFCL 800 nH 3.01 uH 30 % 2.7 A, 5.3 A 13.2 mOhms, 52.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD 379In Stock
Min.: 1
Mult.: 1
: 400

IFCL 10 uH 41.88 uH 20 % 2.6 A, 5.2 A 23.8 mOhms, 101.6 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 477In Stock
Min.: 1
Mult.: 1
: 400

IFCL 1 mH 4.6373 mH 20 % 300 mA, 600 mA 1.66 Ohms, 6.64 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1.0uH SMD 389In Stock
Min.: 1
Mult.: 1
: 400

IFCL 1 uH 3.284 uH 30 % 5 A, 10 A 8.5 mOhms, 37.4 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD 383In Stock
Min.: 1
Mult.: 1
: 400

IFCL 22 uH 91.72 uH 20 % 2 A, 4 A 39.1 mOhms, 157 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD 400In Stock
Min.: 1
Mult.: 1
: 400

IFCL 2.2 uH 8.108 uH 30 % 4.2 A, 8.3 A 12.7 mOhms, 52.2 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 33uH SMD 390In Stock
Min.: 1
Mult.: 1
: 400

IFCL 33 uH 135.7 uH 20 % 1.6 A, 3.2 A 60 mOhms, 241 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 330uH SMD 390In Stock
Min.: 1
Mult.: 1
: 400

IFCL 330 uH 1.294 mH 20 % 500 mA, 1 A 574 mOhms, 2.3 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD 447In Stock
Min.: 1
Mult.: 1
: 400

IFCL 470 uH 1.868 mH 20 % 400 mA, 900 mA 861 mOhms, 3.44 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD 375In Stock
Min.: 1
Mult.: 1
: 400

IFCL 68 uH 265.9 uH 20 % 1.2 A, 2.4 A 105 mOhms, 421 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 6.8uH SMD 380In Stock
Min.: 1
Mult.: 1
: 400

IFCL 6.8 uH 29.55 uH 30 % 2.8 A, 5.5 A 20.6 mOhms, 89.9 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, .5uH SMD 395In Stock
Min.: 1
Mult.: 1
: 400

IFCL 500 nH 1.9 uH 30 % 6.7 A, 13.5 A 5.8 mOhms, 26 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 85nH 35A 0.11mOhm 550In Stock
Min.: 1
Mult.: 1
: 600

ATL-1M114275S 85 nH 20 % 30 A 580 mOhms 10.8 mm 4 mm 7.3 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 100nH 50A 0.25mOhm 675In Stock
Min.: 1
Mult.: 1
: 700

ATL-1Z120705S 100 nH 20 % 12 mm 7 mm 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 120nH 50A 0.25mOhm 675In Stock
Min.: 1
Mult.: 1
: 700

ATL-1Z120705S 120 nH 20 % 12 mm 7 mm 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 150nH 45A 0.25mOhm 675In Stock
Min.: 1
Mult.: 1
: 700

ATL-1Z120705S 150 nH 20 % 12 mm 7 mm 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 428In Stock
Min.: 1
Mult.: 1
: 150

ERUC23 1.8 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape