Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms 457In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.29A 460mOhms 222In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 150 uH 600 uH 10 % 1.29 A 460 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 2.81A 96mOhms 186In Stock
1 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

MSD1278 22 uH 88 uH 20 % 2.81 A 96 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 322In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 15 uH 60 uH 20 % 5.8 A 28 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 0.6A 2.4ohms 170In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 1 mH 4 mH 10 % 600 mA 2.4 Ohms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 1.76A 100mOhms AECQ2 15In Stock
1 250On Order
Min.: 1
Mult.: 1
: 250

MSD7342 10 uH 40 uH 20 % 1.76 A 100 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 20% 0.42A 1.72ohms AECQ2 270In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 220 uH 880 uH 20 % 420 mA 1.72 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 1.07A 270mOhms AECQ2 354In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 33 uH 132 uH 20 % 1.07 A 270 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 2.46A 51mOhms AECQ2 8In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 4.7 uH 18.8 uH 20 % 2.46 A 51 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Signal Transformer Coupled Inductors Choke 6In Stock
Min.: 1
Mult.: 1

1.2 mH 4.8 mH 12 A/24 A 52 mOhms, 13 mOhms 85.7 mm 90.5 mm 71.4 mm
Bourns Coupled Inductors 10uH 20% 806In Stock
Min.: 1
Mult.: 1
: 400

PM3600 10 uH 40 uH 20 % 1.83 A 40 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% 780In Stock
800Expected 02/09/2026
Min.: 1
Mult.: 1
: 400

PM3600 100 uH 400 uH 20 % 580 mA 400 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% 730In Stock
Min.: 1
Mult.: 1
: 400

PM3600 15 uH 60 uH 20 % 1.25 A 40 mOhms 11.48 mm 9 mm 5.715 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% 175In Stock
Min.: 1
Mult.: 1
: 400

PM3600 150 uH 600 uH 20 % 470 mA 600 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 200uH 20% 23In Stock
800On Order
Min.: 1
Mult.: 1
: 400

PM3600 200 uH 800 uH 20 % 400 mA 840 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 25uH 20% 280In Stock
400Expected 02/09/2026
Min.: 1
Mult.: 1
: 400

PM3600 25 uH 100 uH 20 % 1.17 A 98 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 300uH 20% 8In Stock
400Expected 27/11/2026
Min.: 1
Mult.: 1
: 400

PM3600 300 uH 1.2 mH 20 % 320 mA 1.31 Ohms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 5uH 20% 51In Stock
Min.: 1
Mult.: 1
: 400

PM3600 5 uH 20 uH 20 % 2.41 A 23 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 50uH 20% 5In Stock
Min.: 1
Mult.: 1
: 400

PM3600 50 uH 200 uH 20 % 780 mA 220 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% 45In Stock
400Expected 02/09/2026
Min.: 1
Mult.: 1
: 400

PM3600 68 uH 272 uH 20 % 720 mA 260 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% 32In Stock
Min.: 1
Mult.: 1
: 400

PM3600 10 uH 40 uH 20 % 2.7 A 28 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% 625In Stock
Min.: 1
Mult.: 1
: 400

PM3600 150 uH 600 uH 20 % 780 mA 320 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 20uH 20% 9In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

PM3600 20 uH 80 uH 20 % 1.25 A 49 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 25uH 20% 276In Stock
Min.: 1
Mult.: 1
: 400

PM3600 25 uH 100 uH 20 % 1.91 A 54 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 300uH 20% 8In Stock
Min.: 1
Mult.: 1
: 400

PM3600 300 uH 1.2 mH 20 % 520 mA 730 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel