Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors 25uH 20% 276In Stock
Min.: 1
Mult.: 1
: 400

PM3600 25 uH 100 uH 20 % 1.91 A 54 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 300uH 20% 8In Stock
Min.: 1
Mult.: 1
: 400

PM3600 300 uH 1.2 mH 20 % 520 mA 730 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 5uH 20% 173In Stock
Min.: 1
Mult.: 1
: 400

PM3600 5 uH 20 uH 20 % 3.3 A 19 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 50uH 20% 796In Stock
Min.: 1
Mult.: 1
: 400

PM3600 50 uH 200 uH 20 % 1.28 A 120 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% 371In Stock
Min.: 1
Mult.: 1
: 400

PM3600 68 uH 272 uH 20 % 1.19 A 140 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 0703 1 492In Stock
7 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 10 uH 40 uH 20 % 2.08 A 82.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 2 352In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 0703 25In Stock
4 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 1 mH 4 mH 20 % 260 mA 6.11 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 20% SMD 0703 10In Stock
1 500Expected 16/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 1 uH 4 uH 20 % 5.25 A 13.5 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1.5uH 20% SMD 0703 879In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 1.5 uH 6 uH 20 % 4.64 A 19.1 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 0703 13In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 22 uH 88 uH 20 % 1.62 A 150 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 0703 356In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 220 uH 880 uH 20 % 520 mA 1.48 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 20% SMD 0703 1 373In Stock
1 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 2.2 uH 8.8 uH 20 % 4.11 A 21.7 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 0703 1 000In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 33 uH 132 uH 20 % 1.31 A 240 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 0703 2 500In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 330 uH 1.32 mH 20 % 420 mA 2.16 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 3.3uH 20% SMD 0703 2 085In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 3.3 uH 13.2 uH 20 % 3.31 A 31.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 0703 17In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 47 uH 188 uH 20 % 1.08 A 338 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 470uH 20% SMD 0703 1 673In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 470 uH 1.88 mH 20 % 350 mA 2.82 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 680uH 20% SMD 0703 1 489In Stock
1 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 500

SRF0703 680 uH 2.72 mH 20 % 290 mA 3.96 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 20% SMD 0703 51In Stock
1 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 6.8 uH 27.2 uH 20 % 2.55 A 65.8 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 82uH 20% SMD 0703 1 530In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 82 uH 328 uH 20 % 860 mA 610 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 820uH 20% SMD 0703 1 231In Stock
1 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 1 500

SRF0703 820 uH 3.28 mH 20 % 270 mA 5.01 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 2 453In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 0703 AEC-Q200 11In Stock
7 500On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703A 22 uH 88 uH 20 % 1.62 A 150 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 0703 AEC-Q200 765In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703A 33 uH 132 uH 20 % 1.31 A 240 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel