Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors 1000uH 20% SMD 1260 675In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 400

SRF1260 1 mH 4 mH 20 % 570 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 1260 97In Stock
800Expected 08/03/2027
Min.: 1
Mult.: 1
: 400

SRF1260 150 uH 600 uH 20 % 1.48 A 254 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 1260 832In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 22 uH 88 uH 20 % 3.7 A 45.1 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 30% SMD 1260 33In Stock
1 200Expected 14/12/2026
Min.: 1
Mult.: 1
: 400

SRF1260 2.2 uH 8.8 uH 30 % 10.9 A 8.5 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 1260 1 234In Stock
1 200Expected 05/04/2027
Min.: 1
Mult.: 1
: 400

SRF1260 33 uH 132 uH 20 % 3.28 A 61.8 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 235In Stock
800Expected 22/02/2027
Min.: 1
Mult.: 1
: 400

SRF1260 330 uH 1.32 mH 20 % 1.06 A 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1260 1 162In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 47 uH 188 uH 20 % 2.71 A 86 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 470uH 20% SMD 1260 783In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 470 uH 1.88 mH 20 % 870 mA 830 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1260 1 619In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 4.7 uH 18.8 uH 30 % 7.18 A 13.7 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1260 603In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 6.8 uH 27.2 uH 30 % 6.64 A 18.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 82uH 20% SMD 1260 837In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 82 uH 328 uH 20 % 2.05 A 150 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 30% SMD 1260 228In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 8.2 uH 32.8 uH 30 % 5.54 A 19.4 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260 AEC-Q200 373In Stock
1 600Expected 23/10/2026
Min.: 1
Mult.: 1
: 400

SRF1260A 10 uH 40 uH 20 % 3.59 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1260 AEC-Q200 1 309In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 100 uH 400 uH 20 % 1.1 A 171 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1260 AEC-Q200 597In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 1 mH 4 mH 20 % 350 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 1260 AEC-Q200 476In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 22 uH 88 uH 20 % 2.36 A 45.1 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 30% SMD 1260 AEC-Q200 159In Stock
1 600Expected 19/07/2027
Min.: 1
Mult.: 1
: 400

SRF1260A 2.2 uH 8.8 uH 30 % 7.5 A 8.5 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 1 010In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 3.3 uH 13.2 uH 30 % 6.35 A 10.1 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1260 AEC-Q200 877In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 47 uH 188 uH 20 % 1.62 A 86 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1260 AEC-Q200 1 555In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 4.7 uH 18.8 uH 30 % 4.86 A 13.7 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1260 AEC-Q200 839In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 6.8 uH 27.2 uH 30 % 4.34 A 18.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 82uH 20% SMD 1260 AEC-Q200 426In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 82 uH 328 uH 20 % 1.2 A 150 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1280 214In Stock
800Expected 08/03/2027
Min.: 1
Mult.: 1
: 400

SRF1280 1 mH 4 mH 20 % 610 mA 1.992 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 1280 248In Stock
800Expected 31/03/2027
Min.: 1
Mult.: 1
: 400

SRF1280 15 uH 60 uH 20 % 5.03 A 33.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 1280 361In Stock
800Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

SRF1280 150 uH 600 uH 20 % 1.59 A 261 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel