Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 5.6uH Shld 4.24A 40mOhms AECQ2 351In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms 439In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

MSD1278 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 89In Stock
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 144In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 2.83A 367mOhms 125In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 330 uH 10 % 1.55 A 367 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 4.5A 45mOhms 286In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 15 uH 60 uH 20 % 4.5 A 45 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.3A 460mOhms 16In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 220 uH 880 uH 10 % 1.3 A 460 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 6In Stock
3 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH 20% 370mA 1ohms 864In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

PFD2015 4.7 uH 18.8 uH 20 % 370 mA 1 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1 393In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10 734In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3 085In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 4.7uH 0.065Ohm Strt 3 216In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 4.7 uH 4.7 uH 20 % 1.3 A 75 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.6 A 145 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 1 354In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Bel Signal Transformer Coupled Inductors Choke 17In Stock
Min.: 1
Mult.: 1

300 uH 1.2 mH 25 A/50 A 12 mOhms, 3 mOhms 98.3 mm 85.7 mm 85.7 mm
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3 120In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1 805In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 2.2uH 2.5A 72mOhms 1 203In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 2.5 A 72 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 512In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms 944In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms 963In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 6.8 uH 20 % 790 mA 622 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 42mOhms 487In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1 uH 30 % 42 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel