Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 6.8uH Shld 3.88A 48mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.98A 48mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 6.8 uH 27.2 uH 20 % 3.98 A 48 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms AECQ2 398In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms AECQ2 377In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 10% 5.15A 126mOhms 131In Stock
525Expected 30/10/2026
Min.: 1
Mult.: 1
: 175

MSD1514 100 uH 400 uH 10 % 2.5 A 126 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 11A 36mOhms 550In Stock
875Expected 29/10/2026
Min.: 1
Mult.: 1
: 175

MSD1514 22 uH 88 uH 20 % 5.1 A 36 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 20% 0.55A 1.03ohms AECQ2 188In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 120 uH 480 uH 20 % 550 mA 1.03 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 1.35A 170mOhms AECQ2 59In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 18 uH 72 uH 20 % 1.35 A 170 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 20% 0.36A 2.41ohms AECQ2 133In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1.2uH 20% 1.06A 175mOhms 650In Stock
Min.: 1
Mult.: 1
: 2 000

PFD2015 1.2 uH 4.8 uH 20 % 1.06 A 175 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 512In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms 944In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms 963In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 6.8 uH 20 % 790 mA 622 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 42mOhms 487In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1 uH 30 % 42 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 125mOhms 921In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 5.6 uH 20 % 125 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 322mOhms 386In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 4.7 uH 20 % 322 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 620mOhms 820In Stock
Min.: 1
Mult.: 1
: 350

LPD6235 47 uH 20 % 620 mOhms 6.6 mm 4.25 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 745In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 480 mOhms AECQ2 40In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 471In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7.5uH 75% 1.6A 285 Ohms 349In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 7.5 uH 1.6 A 285 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms 623In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 640In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 950mA 806mOhms 160In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 770mA 1.2Ohms 474In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel